You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX20733EVKIT# - 

Evaluation Kit, Integrated, Step-Down Switching Regulator, 4.5V-16V, 35A Maximum Load

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX20733EVKIT#
Order Code:
2709072
Technical Datasheet:
MAX20733EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX20733EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX20733 voltage regulator IC. The kit serves as a reference platform for evaluating the MAX20733 voltage regulator IC. This single chip, integrated switching regulator IC provides an extremely compact, low cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low output voltage applications up to 35A. The EV kit consists of a fully assembled and tested PCB implementation of the MAX20733. Jumper pins, test points and input/output connectors are included for flexibility and ease of use in a wide range of applications. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip. Either solder directly to the output strip or use the J8 terminal block to interface to a load.
  • High efficiency and power density
  • Low component count
  • Small solution size (509mm² including inductor and output capacitors)
  • Optimized performance, reduced design-in time
  • OE pin enables/disables the output voltage
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX20733
:
Power Management
:
Step Down Switching Regulator
:
Eval Board MAX20733
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Contact me when back in stock

RM1,253.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,253.05