You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX20734EVKIT# - 

Development Board, MAX20734 Integrated Step Down Switching Regulator, PMBus

MAX20734EVKIT# - Development Board, MAX20734 Integrated Step Down Switching Regulator, PMBus
MAX20734EVKIT# - Development Board, MAX20734 Integrated Step Down Switching Regulator, PMBus

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX20734EVKIT#
Order Code:
2772725
Technical Datasheet:
MAX20734EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX20734EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX20734. It serves as a reference platform for evaluating the MAX20734 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low-output voltage applications up to 40A. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip. Typical applications include communications equipment, I/O, memory VDDQ, networking equipment, point-of-load voltage regulators, µP chipsets, servers and storage equipment.
  • High-efficiency and power density
  • Low component count
  • Small solution size: 509mm² including inductor and output capacitors
  • Optimized performance
  • Reduced design-in time
  • Interfaces to Maxim PMBus™ dongle and PowerTool™ GUI
  • Jumper pins, test points, input/output connectors are included for flexibility and easy of use
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX20734
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Eval Board MAX20734
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM1,253.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,253.05