You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX253ESA+.

Transformer Driver RS232/RS485 Driver, 4.5V-5.5V Supply, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX253ESA+.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX253ESA+.
Order Code:
1379887
Technical Datasheet:
MAX253ESA+.   Datasheet
See all Technical Docs

Alternatives for MAX253ESA+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MAX253ESA+ is a simple power-supply Transformer Driver for isolated RS-485/RS-232 data-interface applications. The device drives a centre-tapped transformer primary from a 5 or 3.3VDC power supply. The secondary can be wound to provide any isolated voltage needed at power levels up to 1W. The MAX253 consists of a CMOS oscillator driving a pair of N-channel power switches. The oscillator runs at double the output frequency, driving a toggle flip-flop to ensure 50% duty cycle to each of the switches. Internal delays are arranged to ensure break-before-make action between the two switches. The SD pin puts the entire device into a low-power shutdown state, disabling both the power switches and oscillator.
  • 0.4µA Low-current shutdown mode

Applications

Power Management, Communications & Networking, Medical, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transformer Driver

:
RS232, RS485

:
2Drivers

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1379887RL Check stock

No Longer Stocked

RM20.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM20.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM18.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM17.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM14.92
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ RM14.49
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM14.07
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM13.56
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM13.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.