You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX3031ECUE+
Transmitter RS422, 3V-3.6V supply, 4 Drivers, TSSOP-16
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX3031ECUE+
- Order Code:
- 2511482
- Technical Datasheet:
- MAX3031ECUE+ Datasheet
Product Overview
- Supply voltage range from 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Slew rate controlled 2Mbps data rate
- Low power design (<330µW, VCC = 3.3V static) and 3.3V operation
- Thermal shutdown function
- Supply current of 100µA with no load
- Skew part to part is 18ns
Applications
Communications & Networking, Industrial, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transmitter
- :
- RS422
- :
- 4Drivers
- :
- 3V
- :
- 3.6V
- :
- TSSOP
- :
- 16Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/31/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM9.60 | |
10+ | RM8.63 | |
25+ | RM8.15 | |
100+ | RM7.64 |
Pricing is unavailable. Please contact customer services.