You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX3032ECUE+

Transmitter RS422, 3V-3.6V supply, 4 Drivers, TSSOP-16

MAXIM INTEGRATED PRODUCTS MAX3032ECUE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3032ECUE+
Order Code:
2511484
Technical Datasheet:
MAX3032ECUE+   Datasheet
See all Technical Docs

Product Overview

The MAX3032ECUE+ is a ±15KV ESD protected, 3.3V quad RS422 transmitter in 16 pin TSSOP package. This high speed transmitter sends digital data transmission signals over twisted pair balanced lines in accordance with TIA/EIA-422-B and ITU-T V.11 standards. The transmitter output is protected to ±15KV using human body model. The MAX3032E has low static current consumption (ICC < 100µA) which makes this device as ideal for battery powered and power conscious applications. It has a maximum propagation delay of 16ns and a part to part skew of less than 5ns which is required for driving parallel data. The hot swap capability of this transmitter eliminates false transitions on data cable during power-up or hot insertion. It is low power, ESD protected, pin compatible upgrade to the industry standard 26LS31 and SN75174 devices. This device is used in V.11/X.21 interface application.
  • Supply voltage range from 3V to 3.6V
  • Operating temperature range from 0°C to 70°C
  • Maximum data rate of 20Mbps
  • Low power design (<330µW, VCC = 3.3V static) and 3.3V operation
  • Thermal shutdown function
  • Supply current of 100µA with no load

Applications

Communications & Networking, Industrial, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transmitter

:
RS422

:
4Drivers

:
3V

:
3.6V

:
TSSOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

131 In stock Need more?

131 available for 3 - 4 business days delivery

RM9.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM8.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --