You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX303CPE+

Analogue Switch, Precision, 2 Channels, SPDT, 35 ohm, 10V to 30V, ± 4.5V to ± 20V, DIP, 16 Pins

MAXIM INTEGRATED PRODUCTS MAX303CPE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX303CPE+
Order Code:
2513128
Technical Datasheet:
MAX303CPE+   Datasheet
See all Technical Docs

Product Overview

The MAX303CPE+ is a precision, dual, high speed SPDT analogue switch in 16 pin DIP package. This device offers low leakage current of less than 250pA at 25°C and less than 6nA at 85°C. It also provides fast switching (turn-on time less than 150ns and turn-off time less than 100ns). The MAX303 is fabricated with Maxim's new improved silicon gate process for high system accuracy. Design improvements provide extremely low charge injection (15pC) and low power consumption of 35µW. A 44V maximum breakdown voltage allows rail to rail analogue signal capability. This monolithic switch operates with a single positive supply (+10V to +30V) or with split supplies (±4.5V to ±20V) while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. The MAX303 is used in sample and hold circuits, test equipments, heads-up displays, guidance and control systems, military radios, battery operated systems, PBX and PABX systems.
  • Two normally open (NO) and two normally closed (NC) poles
  • TTL /CMOS logic compatible
  • Maximum on-resistance of 35ohm at TA = +25°C
  • Maximum on-resistance match between channels is 2ohm at TA = +25°C
  • Operating temperature range from 0°C to 70°C
  • Maximum on-resistance flatness over full analogue signal range is 3ohm at TA = +25°C
  • Crosstalk of 90dB at f = 1MHz
  • Off isolation of 72dB at f = 1MHz
  • Break before make time delay of 20ns

Applications

Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
SPDT

:
35ohm

:
10V to 30V, ± 4.5V to ± 20V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 6/7/21

Notify me when back in stock

RM49.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM49.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM45.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM44.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --