You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX305CPE+
Analogue Switch, Precision, 2 Channels, DPST, 35 ohm, 10V to 30V, ± 4.5V to ± 20V, DIP, 16 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX305CPE+
- Order Code:
- 2513129
- Technical Datasheet:
- MAX305CPE+ Datasheet
Product Overview
- Normally open (NO) switch configuration
- TTL /CMOS logic compatible
- Maximum on-resistance of 35ohm at TA = +25°C
- Maximum on-resistance match between channels is 2ohm at TA = +25°C
- Operating temperature range from 0°C to 70°C
- Maximum on-resistance flatness over full analogue signal range is 3ohm at TA = +25°C
- Crosstalk of 90dB at f = 1MHz
- Off isolation of 72dB at f = 1MHz
- Battery-Powered Applications; Communication Systems; Guidance and Control Systems;
- Heads-Up Displays; Military Radios; PBX, PABX; Sample-and-Hold Circuits; Test Equipment
Applications
Signal Processing, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- DPST
- :
- 35ohm
- :
- 10V to 30V, ± 4.5V to ± 20V
- :
- DIP
- :
- 16Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/31/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM49.20 | |
10+ | RM45.24 | |
25+ | RM43.64 | |
50+ | RM43.42 |
Pricing is unavailable. Please contact customer services.