You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX3097ECSE+.

Transceiver RS422/RS485, 3-drivers, 3V-5.5V Supply, SOIC-16

MAXIM INTEGRATED PRODUCTS MAX3097ECSE+.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3097ECSE+.
Order Code:
1379908
Technical Datasheet:
MAX3097ECSE+.   Datasheet
See all Technical Docs

Alternatives for MAX3097ECSE+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MAX3097ECSE+ is a ±15kV ESD-protected triple high-speed RS-422/RS-485 Receiver with fault-detection circuitry and fault-status outputs. The receiver inputs have fault thresholds that detect when the part is not in a valid state. The MAX3097E indicate when a receiver input is in an open-circuit condition, short-circuit condition or outside the common-mode range. They also generate a fault indication when the differential input voltage goes below a preset threshold. The fault circuitry includes a capacitor-programmable delay to ensure that there are no erroneous fault conditions even at slow edge rates. Each receiver is capable of accepting data at rates up to 32Mbps.
  • Capacitor-programmable delay of fault indication allows error-free operation at slow data rates
  • Independent and universal fault outputs

Applications

Communications & Networking, Signal Processing, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS422, RS485

:
3Receivers

:
3V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM30.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM30.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM27.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM27.13
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM26.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM25.27