You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX3097EEPE+
Line Receiver RS422, RS485, 3V-5.5V supply, DIP-16
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX3097EEPE+
- Order Code:
- 2511856
- Technical Datasheet:
- MAX3097EEPE+ Datasheet
Product Overview
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- ±15KV human body model ESD protection
- ±15KV IEC 1000-4-2, air-gap discharge method ESD protection
- ±8KV IEC 1000-4-2, contact discharge method ESD protection
- Independent and universal fault outputs
- Extended common mode range from -10V to +13.2V
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receiver
- :
- RS422, RS485
- :
- 3Receivers
- :
- 3V
- :
- 5.5V
- :
- DIP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each