You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX309CUE+
4:1 Analog Multiplexer IC, Dual, 175 ohm, 5V to 30V, TSSOP-16
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX309CUE+
- Order Code:
- 2513712
- Technical Datasheet:
- MAX309CUE+ Datasheet
Product Overview
- Low on resistance is less than 100 ohm(max)
- Operating temperature range from 0°C to 70°C
- NO-off leakage current is 0.01nA at 25°C
- COM-off leakage current and COM-on leakage current is 0.02nA at 25°C
- Low charge injection is less than 10pC
- Low power consumption is less than 300µW
- Transition time is less than 175ns at 25°C
- Rail to rail signal handling
Applications
Signal Processing, Portable Devices, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4:1
- :
- 2Circuits
- :
- 175ohm
- :
- 5V to 30V, ± 5V to ± 20V
- :
- TSSOP
- :
- 16Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM34.92 | |
10+ | RM31.59 | |
25+ | RM30.08 | |
100+ | RM27.88 |
Pricing is unavailable. Please contact customer services.