You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3162CAI+ - 

RS422/RS485 Transceiver, 2 Drivers, 3V to 5.5V Supply, SSOP-28

MAX3162CAI+ - RS422/RS485 Transceiver, 2 Drivers, 3V to 5.5V Supply, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3162CAI+
Order Code:
2511781
Technical Datasheet:
MAX3162CAI+   Datasheet
See all Technical Docs

Product Overview

The MAX3162CAI+ is a +3V to +5.5V, 1µA, RS232/RS485/422 multiprotocol transceiver in 28 pin SSOP package. It is pin configured as a 2transmitter/2receiver RS232 interface and a single (half duplex) RS485/422 transceiver simultaneously. This device includes low-dropout transmitter output stage and an onboard dual charge pump to allow RS232 and RS485/422 performance from a +3V to +5.5V supply. It also features pin-selectable transmitter slew rates for both RS232 and RS485/422 modes. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables allowing error-free data transmission up to 250Kbps. Disabling slew-rate limiting allows device to transmit data rate up to 10Mbps in RS485/RS422 mode and 1Mbps in RS232 mode. This circuit configuration is ideal for the design of RS232 to RS485 converters, multiprotocol buses or any application that requires both RS232 and RS485 transceivers.
  • Supply voltage range is 3V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Integrated protection increases robustness
  • Transmitters and receivers protected against wiring faults
  • True fail-safe receiver prevents false transition on receiver input short or open
  • Short-circuit protection over the entire common mode voltage range
  • Thermal protection from excessive power dissipation
  • Integrated charge-pump circuitry saves board space
  • Shutdown supply current of 1µA saves power
  • Eliminates the need for a bipolar ±12V supply and enables single supply operation

Applications

Communications & Networking, Industrial

Product Information

:
Transceiver
:
RS422, RS485
:
2Drivers
:
2Receivers
:
3V
:
5.5V
:
SSOP
:
28Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX3162CAI+

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

59 In stock

59 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

RM40.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM40.79