You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX31790EVKIT# - 

Evaluation Kit, MAX31790 6-Channel PWM Output Fan RPM Controller, I2C Interface, 3.0V - 5.5V Supply

MAX31790EVKIT# - Evaluation Kit, MAX31790 6-Channel PWM Output Fan RPM Controller, I2C Interface, 3.0V - 5.5V Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX31790EVKIT#
Order Code:
2729078
Technical Datasheet:
MAX31790EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX31790EVKIT# from Maxim Integrated Products is an evaluation kit for the MAX31790 six channel PWM output fan RPM controller. The MAX31790 controls the speeds of up to six fans using six independent PWM outputs. The desired fan speeds (or PWM duty cycles) are written through the I2C interface. The EV kit provides hardware and software graphical user interface (GUI) necessary to evaluate the MAX31790 fan RPM controller. The EV kit includes a MAX31790ATI+ installed, as well as a USB-to-I2C interface. The USB-to-I2C master section on the EV kit labelled "MAXIM DS3900U HID" can be used to interact with the EV kit software and exercise the device's functionality. The EV kit provides headers and test points to connect user supplied fans, but does not come with a fan included.
  • Easy evaluation of the MAX31790
  • USB HID interface
  • Windows XP, Windows Vista and Windows 7 compatible software
  • Proven PCB layout
  • Fully assembled and tested

Applications

Communications & Networking

Contents

Assembled circuit board including MAX31790ATI+ and USB-to-I2C circuitry, Mini USB cable.

Product Information

:
PWM Fan Controller
:
Maxim Integrated Products
:
Motor Control
:
MAX31790
:
Evaluation Kit MAX31790, Mini-USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM545.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM545.09