You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX320CPA+

Analogue Switch, Precision, 2 Channels, SPST - NO, 35 ohm, ± 3V to ± 8V, DIP, 8 Pins

MAXIM INTEGRATED PRODUCTS MAX320CPA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX320CPA+
Order Code:
2512977
Technical Datasheet:
MAX320CPA+   Datasheet
See all Technical Docs

Product Overview

The MAX320CPA+ is a precision dual SPST analogue switch in 8 pin DIP package. The low power consumption of 1.25mW makes this device ideal for battery powered equipment. It offers low leakage current (100pA maximum) and fast switching speeds (tON = 150ns max, tOFF = 100ns max). The switch also offers 5pC maximum charge injection and minimum of 2000V ESD protection per method 3015.7. The MAX320 is used in heads-up displays, test equipments, ±5V DACs and ADCs, sample and hold circuits, military radios, PBX systems, PABX systems, guidance and control systems.
  • Dual supply voltage range from ±3V to ±8V
  • Operating temperature range from 0°C to 70°C
  • Two normally open (NO) switches
  • Maximum on-resistance of 35ohm at TA = 25°C
  • Maximum on-resistance matching between channels is 2ohm at TA = +25°C
  • Crosstalk of 85dB at f = 1MHz
  • Maximum on-resistance flatness is 4ohm at TA = +25°C

Applications

Communications & Networking, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
SPST - NO

:
35ohm

:
± 3V to ± 8V

:
DIP

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 5/31/21

Notify me when back in stock

RM13.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM12.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM10.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --