You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX327CSE+
Analogue Switch, Ultra Low Leakage, 4 Channels, SPST, 3.5 kohm, 10V to 30V, ± 5V to ± 18V, NSOIC
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX327CSE+
- Order Code:
- 2512984
- Technical Datasheet:
- MAX327CSE+ Datasheet
Product Overview
- Interchangeable inputs/outputs
- Operating temperature range from 0°C to 70°C
- CMOS and TTL compatible
- Low power consumption of 5.25W
- Latch-up proof construction
- Maximum drain to source on-resistance is 3.5Kohm at TA = 25°C
- Off isolation of 70dB at f = 100KHz
- Crosstalk (channel to channel) is 90dB at f = 100KHz
- Normally open switch configuration
Applications
Signal Processing, Communications & Networking, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- SPST
- :
- 3.5kohm
- :
- 10V to 30V, ± 5V to ± 18V
- :
- NSOIC
- :
- 16Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 5/31/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM34.79 | |
10+ | RM31.98 | |
25+ | RM31.47 |
Pricing is unavailable. Please contact customer services.