You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX38640EVKIT#WLP - 

Evaluation Board, MAX38640 DC/DC Converter, nanoPower, 1.8V To 5.5V In, 700mA, Ultra Low Iq

MAX38640EVKIT#WLP - Evaluation Board, MAX38640 DC/DC Converter, nanoPower, 1.8V To 5.5V In, 700mA, Ultra Low Iq

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX38640EVKIT#WLP
Order Code:
2988127
See all Technical Docs

Product Overview

Evaluation kit (EV kit) evaluates the MAX38640/1/2/3 A/B IC family of ultra-low quiescent current step down DC-DC converters in the wafer-level package (WLP).
  • 1.8V to 5.5V input range
  • 0.7V to 3.3V configurable output voltage
  • Up to 175mA/350mA/700mA output current
  • Proven 2-layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assemble and tested

Product Information

:
Maxim Integrated Products
:
MAX38640AELT+
:
Power Management
:
Buck Converter
:
Eval Kit MAX38640AELT+
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM208.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM208.27