You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX38800EVKIT# - 

Evaluation Board, MAX38800 DC/DC Converter, Step Down, 9A, 0.6V to 5.5V Output

MAX38800EVKIT# - Evaluation Board, MAX38800 DC/DC Converter, Step Down, 9A, 0.6V to 5.5V Output
MAX38800EVKIT# - Evaluation Board, MAX38800 DC/DC Converter, Step Down, 9A, 0.6V to 5.5V Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX38800EVKIT#
Order Code:
2840016
Technical Datasheet:
MAX38800EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX38800EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX38800. It serves as a reference platform for evaluating the MAX38800 voltage regulator IC in 19-bump WLCSP (2.2mm x 2.8mm) footprint. This single-chip, integrated switching regulator provides an extremely compact, highly efficient, fast, accurate and reliable power delivery solution for low output voltage applications. The MAX38800 has different programmability options to enable a wide range of configurations. The EV kit consists of a fully-assembled and tested printed circuit board (PCB) implementation of the MAX38800. Jumpers, test points and input/output connectors are included for flexibility and ease-of-use. Typical applications include servers/µservers, I/O and chipset supplies, GPU core supply, DDR memory VDDQ and VTT and point-of-load (PoL) applications.
  • High-efficiency solution: up to 96% peak, up to 95.5% full-load
  • Up to 94% light-load efficiency at 1A with DCM enabled
  • Inductor valley current limit is configured to 7.5A (R_SEL = R1 = 2.67Kohm)
  • Programmable switching frequency from 400KHz to 900KHz
  • Programmable (+) and (-) OCP limit, programmable reference voltage with external I/P option
  • Fast transient response with quick PWM™ architecture
  • Differential remote sense with open-circuit detection, percentage-based output power good and OVP
  • Open-drain status indicator (STAT) pin, input undervoltage and overvoltage lockout
  • Adaptive dead time control, integrated boost switch
  • Operation using ceramic input and output capacitors

Product Information

:
Maxim Integrated Products
:
MAX38800
:
Power Management - Voltage Regulator
:
Buck Regulator
:
Evaluation Kit MAX38800
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM307.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM307.01