You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX44264EWT+T - 

Operational Amplifier, RRIO, 1 Amplifier, 9 kHz, 2 V/ms, 1.8V to 5.5V, WLP, 6 Pins

MAX44264EWT+T - Operational Amplifier, RRIO, 1 Amplifier, 9 kHz, 2 V/ms, 1.8V to 5.5V, WLP, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX44264EWT+T
Order Code:
2668046
Technical Datasheet:
MAX44264EWT+T   Datasheet
See all Technical Docs

Product Overview

The MAX44264EWT+T is an ultra low power operational amplifier (op-amp) in 6 pin WLP package. This ultra small op-amp draws only 750nA of supply current. It operates from single 1.8V to 5.5V supply and features ground sensing inputs and rail to rail output. The ultra-low supply current, low operating voltage and rail to rail output capabilities make this operational amplifier ideal for use in single lithium ion (Li+) or two cell NiCd or alkaline battery systems. The rail to rail output stage of MAX44264 is capable of driving the output voltage to within 4mV of rail with a 100Kohm load and can sink and source 11mA with 5V supply. The op-amp is unity gain stable.
  • Ground sensing input common mode range
  • Outputs source and sink 11mA of load current
  • No phase reversal for overdriven inputs
  • High 120dB open-loop voltage gain and input offset current of ±12.5pA at TA = +25°C
  • Input offset voltage of ±0.5mV and input bias current of ±200pA
  • Gain bandwidth product of 9KHz and slew rate of 2V/ms at TA = +25°C
  • 250pF minimum capacitive load capability
  • Supply current (per amplifier) for 0.6µA at VDD = +1.8V and 0.75µA at VDD = +5V (TA = +25°C)
  • CMRR of 95dB and PSRR of 90dB (+1.8V <= VDD <= +5.5V) at TA = +25°C
  • Operating temperature range from -40°C to +85°C

Applications

Signal Processing, Consumer Electronics, Portable Devices

Product Information

:
1 Amplifier
:
9kHz
:
2V/ms
:
1.8V to 5.5V
:
WLP
:
6Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,378 In stock

2,378 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM5.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.08
 
10+ RM4.79
 
25+ RM3.84
 
50+ RM3.65
 
100+ RM3.36
 
250+ RM3.15
 
500+ RM3.05