You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX44284HAUT+T - 

Current Sense Amplifier, High Precision, 1 Amplifier, 2000 pA, SOT-23, 6 Pins, -40 °C, 125 °C

MAX44284HAUT+T - Current Sense Amplifier, High Precision, 1 Amplifier, 2000 pA, SOT-23, 6 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX44284HAUT+T
Order Code:
2515309
Technical Datasheet:
MAX44284HAUT+T   Datasheet
See all Technical Docs

Product Overview

The MAX44284HAUT+T is a 36V, input common-mode, high precision, low power current-sense amplifier in 6 pin SOT-23 package. It is a high-side, current-sense amplifier that operates with a 1.7V to 5.5V single supply and is optimized for very low power operation with only 21µA of quiescent current. The MAX44284 is ideal for many battery-powered, handheld devices because it uses only maximum 31.2µA quiescent supply current to extend battery life. The device's low input offset voltage, tight gain error and low temperature drift characteristics allow the use of small-sense resistors for current measurements to improve power-supply conversion efficiency and accuracy of measurements. This feature allows monitoring of power-supply load current even if the rail is shorted to ground. High-side current monitoring does not interfere with the ground path of the load being measured, making the IC particularly useful in a wide range of high-reliability systems.
  • Fixed gain of 100V/V
  • Operating temperature range from -40°C to 125°C
  • Low gain error is 0.05%
  • Extremely low 50nV/°C input offset tempco coefficient
  • Very low input offset voltage of 2µV
  • Input bias current is 80nA
  • Wide input common-mode range from -0.1V to +36V

Applications

Signal Processing, Portable Devices

Product Information

:
1 Amplifier
:
2000pA
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
1.8kHz
:
1.7V
:
5.5V
:
2µV
:
145dB
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

2,063 In stock

2,063 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

RM8.88

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.88
 
10+ RM8.02
 
25+ RM7.53
 
50+ RM5.65
 
100+ RM5.20
 
250+ RM4.95
 
500+ RM4.75