You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4436EUA+

Operational Amplifier, 2 Amplifier, 150 MHz, 133 V/µs, 4.5V to 5.5V, µMAX, 8 Pins

MAX4436EUA+ - Operational Amplifier, 2 Amplifier, 150 MHz, 133 V/µs, 4.5V to 5.5V, µMAX, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4436EUA+
Order Code:
2799032
Technical Datasheet:
MAX4436EUA+   Datasheet
See all Technical Docs

Product Overview

The MAX4436EUA+ from Maxim Integrated Products is a single-supply, 150MHz, 16bit accurate, ultra-low distortion dual op amp in 8 pin µMAX package. Dual operational amplifiers feature wide bandwidth, 16bit settling time in 23ns and low-noise/low-distortion operation. It is compensated for unity gain stability and has a small-signal -3dB bandwidth of 150MHz. The op amp requires only 15mA of supply current per amplifier while achieving 115dB open-loop gain. Voltage noise density is a low 2.2nV/√Hz and provides 97dB spurious-free dynamic range (SFDR) at 1MHz. It is used in high-speed 14 and 16bit ADC preamplifiers, low-noise preamplifiers, IF/RF amplifiers, low-distortion active filters, high-performance receivers and precision instrumentation.
  • Supply voltage range from 4.5V to 5.5V
  • 65mA high output drive
  • Open-loop gain is 100dB ((VEE + 0.25) <= VOUT <= (VCC -0.25), RL = 10Kohm)
  • Input offset voltage is 1mV, input offset current is 1µA at TA=25°C
  • Input bias current is 14µA
  • Output current is 65mA(sinking), 60mA (sourcing)
  • Quiescent supply current (per amplifier) is 15mA
  • Operating temperature range from -40°C to 85°C
  • High-Performance Receivers; High-Speed 14- and 16-Bit ADC Preamplifiers; IF/RF Amplifiers;
  • Low-Distortion Active Filters; Low-Noise Preamplifiers; Precision Instrumentation

Applications

Signal Processing

Product Information


:
2 Amplifier

:
150MHz

:
133V/µs

:
4.5V to 5.5V

:
µMAX

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

50 In stock Need more?

50 available for 3 - 4 business days delivery

RM28.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM28.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM25.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.