You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4464EXK+T - 

Operational Amplifier, Rail to Rail Output, 1 Amplifier, 40 kHz, 20 V/ms, 1.8V to 5.5V, SC-70

MAX4464EXK+T - Operational Amplifier, Rail to Rail Output, 1 Amplifier, 40 kHz, 20 V/ms, 1.8V to 5.5V, SC-70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4464EXK+T
Order Code:
2511066
Technical Datasheet:
MAX4464EXK+T   Datasheet
See all Technical Docs

Product Overview

The MAX4464EXK+T is a single, rail to rail op-amp in 5 pin SC-70 package. This micropower op-amp operates from a single +1.8V to +5.5V supply and draws only 750nA of supply current. The ultra low supply current, low operating voltage and rail to rail output capabilities make this operational amplifier ideal for use in single lithium ion (Li+) or two-cell NiCd or alkaline battery systems. The amplifier is capable of driving the output voltage to within 4mV of the rail with a 100Kohm load and can sink and source 11mA with a +5V supply. Typical applications include micropower thermostats, electrometer amplifiers, solar powered systems, remote sensor active, badges and pH meters.
  • No phase reversal for overdriven inputs
  • Operating temperature range from -40°C to 85°C
  • High open-loop voltage gain is 120dB
  • Low input offset voltage is 500µV
  • Gain bandwidth product is 40KHz
  • 250pF (min) capacitive load capability
  • Common mode rejection ratio is 95dB and power supply rejection ratio is 90dB
  • Stable for closed loop gain configurations of >= +5V/V

Applications

Signal Processing, Portable Devices

Product Information

:
1 Amplifier
:
40kHz
:
20V/ms
:
1.8V to 5.5V
:
SC-70
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

1,679 In stock

1,679 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

RM8.06

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.06
 
10+ RM7.24
 
25+ RM6.84
 
50+ RM5.85
 
100+ RM5.24
 
250+ RM4.95
 
500+ RM4.54