You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX510BCWE+

Digital to Analogue Converter, Precision, 8 bit, SPI, 4.5V to 5.5V, WSOIC, 16 Pins

MAXIM INTEGRATED PRODUCTS MAX510BCWE+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX510BCWE+
Order Code:
2514832
Technical Datasheet:
MAX510BCWE+   Datasheet
See all Technical Docs

Product Overview

The MAX510BCWE+ is a quad, serial 8bit digital to analogue (DAC) with rail to rail outputs in 16 pin WSOIC package. It has two reference inputs, each shared by two DACs. Device communicates with microprocessors through a synchronous, full-duplex, 3-wire interface. Data is sent MSB first and can be transmitted in one 4-bit and one 8-bit packet or in one 12-bit word. If a 16-bit control word is used, the first four bits are ignored. A 4-wire interface adds a line for LDAC and allows asynchronous updating. The serial clock (SCLK) synchronizes the data transfer. Data is transmitted and received simultaneously.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Output buffer amplifier swing rail to rail
  • Reference input range includes both supply rails
  • Calibrated offset, gain and linearity (1.5LSB TUE)
  • 10MHz serial interface, compatible with SPI, QSPI (CPOL = CPHA = 0) and MICROWIRE
  • Double-buffered registers for synchronous updating
  • Serial data output for daisy-chaining
  • Power-on reset clears serial interface and sets all registers to zero

Applications

Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
-

:
SPI

:
4.5V to 5.5V

:
WSOIC

:
16Pins

:
Serial

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 5/2/22

Notify me when back in stock

RM67.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM67.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM62.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM59.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM52.43
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM49.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM48.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --