You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX512CPD+

Digital to Analogue Converter, Voltage Output, 8 bit, SPI, 4.5V to 5.5V, DIP, 14 Pins

MAXIM INTEGRATED PRODUCTS MAX512CPD+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX512CPD+
Order Code:
2514890
Technical Datasheet:
MAX512CPD+   Datasheet
See all Technical Docs

Product Overview

The MAX512CPD+ is a low cost, triple, 8bit voltage output digital to analogue converter (DAC) with serial interface in 14 pin DIP package. It contains three 8bit DACs (DAC A, DAC B and DAC C). Output buffer amplifiers for DAC A and B provide voltage outputs while reducing external component count. The output buffer for DAC A can source or sink 5mA to within 0.5V of VDD or VSS. The buffer for DAC B can source or sink 0.5mA to within 0.5V of VDD or VSS. An unbuffered DAC C provides third voltage output with increased accuracy. The MAX512 operates with single +5V ±10% supply (also operates with split supplies). The 3-wire serial interface has a maximum operating frequency of 5MHz and is compatible with SPI, QSPI and Microwire interfaces. Ultra low power consumption and small package make the MAX512 ideal for battery powered applications, digital gain and offset adjustment, RF digital adjustable bias circuits, VCO tuning, programmable attenuators, current sources and voltage sources.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Independently programmable shutdown mode, unipolar or bipolar outputs
  • Positive supply current 1.3mA and negative supply current of -1.3mA
  • Shutdown supply current of 0.1µA
  • Integral nonlinearity (INL) of ±1.5LSB (DAC A/B) and ±1LSB (DAC C)
  • Differential nonlinearity (DNL) of ±1LSB (monotonic)
  • Total unadjusted error of ±1LSB
  • Power supply rejection ratio of 0.01%/% (4.5V <= VDD <= 5.5V, REFAB = REFC = 4.096V)
  • Software and device pin reset compatible

Applications

Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
-

:
SPI

:
4.5V to 5.5V

:
DIP

:
14Pins

:
Serial

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

34 In stock Need more?

34 UK stock for 3-4 days delivery

RM41.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM41.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM37.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM36.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --