You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX5143EUA+

Digital to Analogue Converter, Voltage Output, 14 bit, SPI, 2.7V to 3.6V, µMAX, 8 Pins

MAXIM INTEGRATED PRODUCTS MAX5143EUA+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX5143EUA+
Order Code:
2514730
Technical Datasheet:
MAX5143EUA+   Datasheet
See all Technical Docs

Product Overview

The MAX5143EUA+ is a +3V, serial input, voltage output, 14bit DAC in 8 pin µMAX package. It offers full 14bit performance with less than 1LSB integral linearity error and less than 1LSB differential linearity error thus ensuring monotonic performance. The unbuffered DAC output results a low supply current of 120µA and a low offset error of 2LSBs. The DAC output range is 0V to VREF. A 16bit serial word is used to load data into the DAC latch. The 25MHz, 3-wire serial interface is compatible with SPI/QSPI/MICROWIRE and can interface directly with opto couplers for applications requiring isolation. A power-on reset circuit clears the DAC output to code 0 when power is initially applied. A logic low on CLR asynchronously clears the DAC output to code 0 independent of the serial interface. Typical applications include high resolution and gain adjustment, automated test equipment and data acquisition systems.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Fast 1µs settling time
  • VREF range extends to VDD
  • Full 14bit performance without adjustments
  • Unbuffered voltage output directly drives 60Kohm loads
  • Schmitt trigger inputs for direct optocoupler interface

Applications

Signal Processing, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14bit

:
-

:
SPI

:
2.7V to 3.6V

:
µMAX

:
8Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 10/17/22

Notify me when back in stock

RM46.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM46.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM46.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --