You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX5183BEEI+

Digital to Analogue Converter, Current/Voltage Simultaneous Output, 10 bit, Parallel, 2.7V to 3.3V

MAXIM INTEGRATED PRODUCTS MAX5183BEEI+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX5183BEEI+
Order Code:
2514735
Technical Datasheet:
MAX5183BEEI+   Datasheet
See all Technical Docs

Product Overview

The MAX5183BEEI+ is a dual, 10bit, 40MHz, current/voltage simultaneous output DAC in 28 pin QSOP package. It contains two 10bit, simultaneous update, current-output DAC designed for superior performance in communications systems requiring analogue signal reconstruction with low distortion and low power operation. The MAX5183 provides equal specifications with on-chip precision resistors for voltage output operation. The device is designed for 10pVs glitch operation to minimize unwanted spurious signal components at the output. An onboard 1.2V bandgap circuit provides a well-regulated, low noise reference that can be disabled for external reference operation. It operates in three modes of operation normal, low power standby and complete shutdown which provides the lowest possible power dissipation with 1µA (max) shutdown current. A fast wakeup time (0.5µs) from standby mode to full DAC operation conserves power by activating the DACs only when required.
  • Supply voltage range is 2.7V to 3.3V
  • Operating temperature range from -40°C to 85°C
  • ±2LSB integral nonlinearity and ±1LSB differential nonlinearity
  • Wide spurious free dynamic range of 70dB at fOUT = 2.2MHz
  • Gain mismatch between DAC outputs is ±0.5% FSR
  • Phase mismatch between DAC outputs is ±0.2°
  • Low current standby or full-shutdown modes
  • Internal 1.2V low noise bandgap reference
  • Fully differential outputs for each DAC

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10bit

:
-

:
Parallel

:
2.7V to 3.3V

:
QSOP

:
28Pins

:
Parallel

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

RM43.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM43.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM39.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM37.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM32.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM31.02
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM28.28
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM27.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --