You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX518ACPA+

Digital to Analogue Converter, Precision, 8 bit, I2C, 4.5V to 5.5V, DIP, 8 Pins

MAXIM INTEGRATED PRODUCTS MAX518ACPA+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX518ACPA+
Order Code:
2514738
Technical Datasheet:
MAX518ACPA+   Datasheet
See all Technical Docs

Product Overview

The MAX518ACPA+ is a 2 wire serial 8bit DAC with rail to rail outputs in 8 pin DIP package. The dual DAC with a simple 2 wire serial interface allows communication between multiple devices. It operates from a single 5V supply and their internal precision buffers allow the DAC outputs to swing rail to rail. It features a serial interface and internal software protocol allowing communication at data rates up to 400Kbps. The interface combined with the double-buffered input configuration allows the DAC registers of the dual devices to be updated individually or simultaneously. The device can operate in low power shutdown mode that reduces supply current to 4µA. Power-on reset ensures the DAC outputs are at 0V when power is initially applied. Typical applications include minimum component analogue systems, digital offset/gain adjustment, automatic test equipment and programmable attenuators.
  • Supports I2C interface
  • Operating temperature range from 0°C to 70°C
  • Output buffer amplifiers swing rail to rail
  • Power-on reset clears all latches
  • Total unadjusted error is ±1LSB

Applications

Signal Processing, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
-

:
I2C

:
4.5V to 5.5V

:
DIP

:
8Pins

:
Serial

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 4/11/22

Notify me when back in stock

RM54.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM54.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM50.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM47.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM42.22
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM40.15
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM38.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --