You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX5235BEUB+

Digital to Analogue Converter, Precision, Voltage Output, 12 bit, SPI, 4.5V to 5.5V, µMAX, 10 Pins

MAXIM INTEGRATED PRODUCTS MAX5235BEUB+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX5235BEUB+
Order Code:
2514748
Technical Datasheet:
MAX5235BEUB+   Datasheet
See all Technical Docs

Product Overview

The MAX5235BEUB+ is a single supply 5V, voltage output, dual precision 12bit DAC in 10 pin µMAX package. It is a precision, dual output, 12bit digital to analogue converter (DAC) consume only 360µA from a single 5V supply. This device features output buffers that swing rail to rail. The internal gain amplifiers maximize the dynamic range of the DAC output. It feature a 13.5MHz 3 wire serial interface compatible with SPI, QSPI and MICROWIRE. Each DAC input is organized as an input register followed by a DAC register. A 16bit shift register loads data into the input registers. Input registers update the DAC registers independently or simultaneously. In addition, programmable control bits allow power-down with 1Kohm or 200Kohm internal loads.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Accuracy is ±1LSB INL
  • Supply current is 0.4µA in full power-down mode
  • Power-on reset clears registers and DACs to zero

Applications

Signal Processing, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
SPI

:
4.5V to 5.5V

:
µMAX

:
10Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 10/10/22

Notify me when back in stock

RM40.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM40.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM39.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --