You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX7301AAX+ - 

I/O Expander, 16bit, 26 MHz, 4 Wire, I2C, Serial, SPI, 2.5 V, 5.5 V, SSOP

MAX7301AAX+ - I/O Expander, 16bit, 26 MHz, 4 Wire, I2C, Serial, SPI, 2.5 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX7301AAX+
Order Code:
2518886
Technical Datasheet:
MAX7301AAX+   Datasheet
See all Technical Docs

Product Overview

The MAX7301AAX+ is a 28-port 4-wire-interfaced I/O Expander for gaming machines and system monitoring. The I/O expander (or general-purpose I/O (GPIO) peripheral) provides microprocessors with up to 28 ports. Each port is individually user configurable to either a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA or a Schmitt logic input with optional internal pull-up. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. The MAX7301 is controlled through an SPI-compatible 4-wire serial interface.
  • Low power consumption reduces power-supply requirements - 11µA (maximum) shutdown current

Applications

Industrial, Automation & Process Control

Product Information

:
16bit
:
26MHz
:
4 Wire, I2C, Serial, SPI
:
2.5V
:
5.5V
:
SSOP
:
36Pins
:
28I/O's
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX7301AAX+

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM32.56   10+ RM29.45   25+ RM28.06   50+ RM27.00   100+ RM24.38   250+ RM22.34   500+ RM20.37   More Pricing...

Restricted Item Add

Related Searches

341 In stock

61 available for 1 - 2 business days delivery
280 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM30.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM30.64
 
10+ RM28.59
 
25+ RM23.97
 
50+ RM21.48
 
100+ RM19.76