You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX77231EVKIT# - 

Ultra Low Noise and Ripple Boost Regulator, 2.75V-4.8V Input, 35µVRMS Ultra Low Noise, 10mA Output

MAX77231EVKIT# - Ultra Low Noise and Ripple Boost Regulator, 2.75V-4.8V Input, 35µVRMS Ultra Low Noise, 10mA Output
MAX77231EVKIT# - Ultra Low Noise and Ripple Boost Regulator, 2.75V-4.8V Input, 35µVRMS Ultra Low Noise, 10mA Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77231EVKIT#
Order Code:
2627634
Technical Datasheet:
MAX77231EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX77231EVKIT# is a MAX77231 evaluation kit. The MAX77231 evaluation kit (EV kit) is a fully assembled and tested PCB for evaluating the MAX77231 low-noise step-up DC to DC converter. It is optimized for boost applications requiring very low ripple/noise and small PCB space. The EV kit is set up to provide an 11.2V output from an input voltage ranging from 2.7V to 4.8V and can deliver up to 10mA of current. The output ripple and noise are suppressed to 35µVRMS. Other output voltages up to 16.2V can be factory set. Jumpers are provided to help evaluate features of the MAX77231 IC.
  • 35µVRMS typical output ripple/noise
  • Output factory-trimmable from 11.2V to 16.2V
  • 125µA no load supply current output
  • Shutdown supply current is less than 1µA
  • True shutdown load disconnect
  • Selectable active discharge

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX77231
:
Power Management
:
Boost Converter
:
Eval Board MAX77231
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

RM219.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM219.23