You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX77324EVKIT# - 

Evaluation Board, MAX77324 DC/DC Converter, Step Down, 0.6V to 2V Output, 1.5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77324EVKIT#
Order Code:
2895369
Technical Datasheet:
MAX77324EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit for the MAX77324 high-efficiency synchronous stepdown DC-DC converter with integrated MOSFETs. It operates over a 2.5V to 4.8V input voltage range, 0.6V to 2V output voltage range and supports up to 1.5A of load current. The device automatically transitions between PWM and SKIP modes of operation when the load condition changes. Suitable for use in 1-cell battery powered equipment, Internet of Things (IoT) devices, portable/wearables and space constrained equipment.
  • Proven PCB reference design and layout
  • Fully assembled and tested
  • Sense points for high-accuracy measurements
  • Test point and jumper for enable

Product Information

:
Maxim Integrated Products
:
MAX77324EWTAD+
:
Power Management
:
Synchronous Buck Converter
:
Eval Kit MAX77324EWTAD+
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM450.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM450.17