You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX77641EVKIT# - 

Evaluation Board, MAX77641 PMIC, Multifunction

MAX77641EVKIT# - Evaluation Board, MAX77641 PMIC, Multifunction

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77641EVKIT#
Order Code:
2910319
Technical Datasheet:
MAX77641EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) allows easy evaluation of the MAX77641AEWV+ ultra-low power PMIC with 3-output SIMO, 150mA LDO and power sequencer. The Windows®-based software provides a user-friendly graphical interface (GUI) as well as a detailed register-based interface to exercise the features of the MAX77641. Suitable for use in action cameras, wearable/body cameras, hearables Bluetooth headphones and earbuds, Internet of Things (IoT) devices, wearables fitness, health and activity monitors.
  • GUI drives I2C interface
  • Red/green/blue LED
  • Fully assembled and tested
  • On-board electronic load for LDO and SIMO buck boost outputs
  • Electronic load has steady-state, transient and random modes

Product Information

:
Maxim Integrated Products
:
MAX77641
:
Power Management
:
Multifunction Power Management
:
Eval Board MAX77641
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM626.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM626.53