You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX77734EVKIT# - 

Evaluation Kit, MAX77734 PMIC, I2C Interface, On-Board Thermistor, On-Board ADC, GUI

MAX77734EVKIT# - Evaluation Kit, MAX77734 PMIC, I2C Interface, On-Board Thermistor, On-Board ADC, GUI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77734EVKIT#
Order Code:
2790600
Technical Datasheet:
MAX77734EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX77734EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX77734. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77734. The EV kit allows for easy evaluation of the various MAX77734 features, including the linear charger, linear regulator, analogue multiplexer, current sinks and I2C interface. The Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77734.
  • Easy to use: GUI drives I2C interface, on-board thermistor, red/green LED
  • Emulates system loading: on-board electronic load for LDO
  • Electronic load has steady-state, transient and random modes
  • Demonstrates end to end analogue multiplexer implementation: on-board ADC
  • Evaluates both push-button and slider-switch on-key options

Product Information

:
Power Management
:
PMIC
:
MAX77734
:
Maxim Integrated Products
:
Eval Board MAX77734
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Contact me when back in stock

RM438.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM438.57