You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX77756EVKIT# - 

Evaluation Kit, MAX77756 Synchronous 500mA Step Down Converter, GUI Drives I2C Interface

MAX77756EVKIT# - Evaluation Kit, MAX77756 Synchronous 500mA Step Down Converter, GUI Drives I2C Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77756EVKIT#
Order Code:
2770408
Technical Datasheet:
MAX77756EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX77756EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX77756. It is a fully assembled and tested PCB that demonstrates the MAX77756 synchronous 500mA step-down converter. The EV kit allows for easy evaluation of the IC's input power multiplexer and step-down converter. A dual-range (8mA and 800mA full scale) electronic load is included on the EV kit for easy buck converter load control. Windows®-based software provides a user-friendly graphical user interface (GUI), as well as a detailed register-based interface to exercise the features of the IC. Typical applications include battery powered systems, backup battery, uninterruptible rails, home automation, low IQ smart hubs, notebook and tablet computers, USB type-C power delivery accessories and devices.
  • Easy to use: evaluates both fixed and adjustable output versions (3.3V version preinstalled)
  • 3V to 24V input voltage range
  • Demonstrates 1.5µA quiescent current at 12VSUP input
  • GUI drives I2C interface
  • Emulates system loading: on-board electronic load
  • Electronic load has steady state, transient and random modes
  • Optional ability to control electronic load through function generator for patterned load waveforms
  • Proven PCB and thermal design
  • Fully assembled and tested
  • Battery-Powered Systems, Backup Battery, Uninterruptible Rails; Home Automation, Low IQ Smart Hubs;
  • Notebook and Tablet Computers; USB Type-C Power Delivery Accessories and Devices

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX77756
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX77756
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM438.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM438.57