You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX77813EVKIT# - 

Evaluation Board, MAX77801 DC/DC Converter, Buck-Boost, 2.6V To 4.1875V, 2A Out

MAX77813EVKIT# - Evaluation Board, MAX77801 DC/DC Converter, Buck-Boost, 2.6V To 4.1875V, 2A Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX77813EVKIT#
Order Code:
2989984
Technical Datasheet:
MAX77813EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) provides a proven design to evaluate the MAX77813 a 2A buck-boost converter. Suitable for use in AR/VR headsets, handheld scanners, mobile payment terminals, security cameras, single-cell li-ion powered applications.
  • Input voltage range between 2.3V to 5.5V
  • 2.6V to 5.14V output voltage range
  • Factory default output voltage of this EV kit is set at 3.3V
  • Output voltage can be adjusted through the MINIQUSB interface board
  • Board enables communication with Windows® (compatible software to emulate an I2C interface)
  • Proven PCB reference design and layout
  • Fully assembled and tested
  • Accessible test points for EN, POK and ILIM
  • MINIQUSB interface board and user-friendly GUI for full control

Product Information

:
Maxim Integrated Products
:
MAX77813EWP33+
:
Power Management
:
Buck-Boost Converter
:
Eval Board MAX77813EWP33+
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM416.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM416.65