You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX8815AEVKIT+ - 

Evaluation Kit, MAX8815A, DC/DC Converter, Step-Up, 5V Input, 500mA/1A Output

MAX8815AEVKIT+ - Evaluation Kit, MAX8815A, DC/DC Converter, Step-Up, 5V Input, 500mA/1A Output
MAX8815AEVKIT+ - Evaluation Kit, MAX8815A, DC/DC Converter, Step-Up, 5V Input, 500mA/1A Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX8815AEVKIT+
Order Code:
2799422
Technical Datasheet:
MAX8815AEVKIT+   Datasheet
See all Technical Docs

Product Overview

The MAX8815AEVKIT+ from Maxim Integrated Products is a MAX8815A evaluation kit (EV kit). This EV kit is a fully assembled and tested printed-circuit board (PCB) for evaluating the MAX8815A step-up converter. The MAX8815A is a 1A (maximum load), 97% efficient, 35µA quiescent current step-up converter with True Shutdown™ and is ideal for use in DSC, DVC and other handheld applications. The MAX8815A EV kit is designed for a 5V output and also provides a jumper for evaluation of fixed frequency pulse width modulation mode (FPWM) or normal mode.
  • Up to 97% efficiency with internal synchronous rectifier
  • Low 35µA (switching) quiescent current
  • Guaranteed 1A output current at 5V from 2.5V input
  • Guaranteed 500mA output current at 5V from 1.8V input
  • Low-noise constant frequency operation (FPWM Mode)
  • 2MHz PWM switching frequency
  • Preset (5V) or adjustable output (3.3V to 5V)
  • Controlled current in soft-start limits inrush current
  • True shutdown, internal compensation, overload/short circuit protection
  • 0.1µA shutdown current, fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX8815A
:
Power Management
:
Step Up DC / DC Converter
:
Eval Board MAX8815A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Contact me when back in stock

RM375.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM375.23