You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXM17546EVKITB# - 

Evaluation Board, MAXM17546E Power Module, Step Down

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXM17546EVKITB#
Order Code:
2903938
Product Range
Himalaya Series
Technical Datasheet:
MAXM17546EVKITB#   Datasheet
See all Technical Docs

Product Overview

Evaluation Kit to demonstration circuit of the MAXM17546 42V, 5A high-efficiency, current-mode, synchronous step-down DC-DC switching power module. Suitable for use at base-station point-of-load regulator, distributed supply regulation, FPGA and DSP point-of-load regulator, HVAC and building control and test and measurement equipment.
  • Wide 7.5V to 42V input range
  • Highly integrated solution with built-in shielded inductor
  • Programmed 5V output, up to 5A output current
  • All ceramic capacitors and ultra-compact solution
  • Selectable PWM, DCM and PFM modes
  • Programmable 4ms soft-start time and prebias start-up
  • Open-drain RESET output pulled up to 5V VCC
  • Programmable EN/UVLO threshold
  • Provision for external frequency synchronization
  • Hiccup overcurrent protection (OCP) and overtemperature protection (OTP)

Product Information

:
Maxim Integrated Products
:
MAXM17546
:
Power Management - Voltage Regulator
:
Step-Down (Buck) Module
:
Evaluation Kit MAXM17546
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

RM156.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM156.58