You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXM17574EVKIT#

Evaluation Board, MAXM17574 DC/DC Converter, Step Down Converter, 10V -60V In, 5V Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXM17574EVKIT#
Order Code:
2817775
Product Range
Himalaya Series
Technical Datasheet:
MAXM17574EVKIT#   Datasheet
See all Technical Docs

Product Overview

Himalaya uSLIC power modules leverage advanced packaging technology to shrink the power supply solution size by 2.25 times, resulting in micro-sized system-level IC (uSLIC) devices. This is achieved by integrating a synchronous wide-input Himalaya buck converter-which includes built-in FETs, compensation, and additional functions-with an inductor. The combination of these components results in ultra-small power modules that can be used in highly space-constrained systems while complying with the JESD22-B103/B104/B111 mechanical standard. In addition, compliance with the CISPR 22 electromagnetic interference (EMI) standard helps to improve the first-time success rate for EMI certification of your end products.

Product Information


:
Maxim Integrated Products

:
MAXM17574

:
Power Management

:
Synchronous Step Down Converter

:
Eval Board MAXM17574

:
Himalaya Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 11/30/20

Notify me when back in stock

RM170.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM170.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.