You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXREFDES100#

Reference Design Board, Health Sensor Platform

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES100#
Order Code:
2668592
Technical Datasheet:
MAXREFDES100#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES100# is a reference design board for health sensor platform. It provides a platform to evaluate Maxim's complex and innovative medical and high-end fitness solutions faster and easier. It provides complete solutions for the Maxim's wearable applications. The hSensor platform supports the measurement of motion, precision skin temperature, biopotential measurements including electrocardiography (ECG), electromyography (EMG), electroencephalography (EEG). In addition, the hSensor platform also supports a variety of reflective photo plethysmography measurements including pulse oximetry and heart-rate (HR) detection at three wavelengths, 880nm (infrared, IR), 660nm (red) and 537nm (green). The platform supports GUI applications on Windows-based PCs and Android-based devices for simple data collection and visualization. Both direct USB connection (through a USB type C connector) and Bluetooth low energy (BLE) radio are supported for configuration and data collections.
  • Maxim builds complex and innovative solutions for medical and high-end fitness applications
  • Direct-to-flash memory mode is supported for data collection
  • Flash memory read using a USB connection

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
MAX32620, MAX30003, MAX30205, MAX30101, LIS2DH, LSM6DS3, BMP280

:
Medical - Health Platform

:
Embedded

:
ARM

:
Cortex-M4F

:
-

:
Ref Design Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Best Seller

19 In stock Need more?

19 available for 3 - 4 business days delivery

RM852.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM852.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange