You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

166165

Gearbox, Planetary, Planetary, 66:1, 4.5 N-m, 6000 rpm, 70 %, 43 mm

166165 - Gearbox, Planetary, Planetary, 66:1, 4.5 N-m, 6000 rpm, 70 %, 43 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
166165
Order Code:
1761295
Technical Datasheet:
166165   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Planetary

:
66:1

:
4.5N-m

:
6000rpm

:
70%

:
43mm

:
Stainless Steel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 166165 is a 32mm Planetary Gearhead matched to Maxon motors advantageously adapted directly to the desired motors. The motor pinion is the input gearwheel for the first stage and is rigidly affixed to the motor shaft. A gearhead service life essentially depends on the operating and ambient conditions. Consequently, the many possible variations do not allow us to make a general statement on service life. Minimum expected service life for the relevant Maxon gears is based on standard conditions. The recommended input speed is based on service life considerations. If this value is greatly exceeded, the service life can be shortened, the gear heats up more and more noise is generated. The maximum permissible radial load is stated in a specific distance from the gear flange. If it is not specified in stages, radial load is based on a reference speed of 1000RPM on the gear drive shaft.
  • Straight teeth planetary gearhead
  • Stainless steel output shaft
  • Ball bearing system
  • Protection against corrosion
  • 70% Maximum efficiency
  • -40 to 100°C Temperature range

Applications

Industrial, Automation & Process Control, Motor Drive & Control

Available for back order

More stock available to supplier lead times which is approximately 1/4/21

Notify me when back in stock

RM1,433.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,433.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange