You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

201583

CONTROLLER, SERVO AMPLIFIER, 10A

201583 - CONTROLLER, SERVO AMPLIFIER, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
201583
Order Code:
1761319
Technical Datasheet:
201583   Datasheet
See all Technical Docs

Product Information


:
12VDC

:
50VDC

:
10A

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 201583 is a powerful pulse-width modulated (PWM) Servo Amplifier for controlling permanent magnet activated DC motors of 10 to 500W. Available in modular housing as standard and power version. It is suitable for controlling low and high output power. 95% efficiency thanks to state-of-the-art MOSFET technology. It is design with robust metal housing in module form offers several mounting options. It offers stable speed behaviour when set value and disturbance variable change, fast current controller. The input voltage is set by external potentiometer or external set value voltage.
  • Protected against over current, overheating and short-circuit of motor cable

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 9/21/20

Notify me when back in stock

RM3,605.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3,605.15