You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

55-2973 - 

12" Woofer with Poly Cone and Rubber Surround 120W RMS at 8 ohm

55-2973 - 12" Woofer with Poly Cone and Rubber Surround 120W RMS at 8 ohm
55-2973 - 12" Woofer with Poly Cone and Rubber Surround 120W RMS at 8 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
55-2973
Order Code:
2827696
Technical Datasheet:
55-2973   Datasheet
See all Technical Docs

Product Information

:
Woofer
:
120W
:
8ohm
:
91dB
:
45Hz
:
50Hz
:
4kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

337 In stock

337 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

RM71.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM71.70
 
4+ RM64.86