You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

55-2983 - 

WOOFER, 15 , DIE CAST, 500W RMS

55-2983 - WOOFER, 15  , DIE CAST, 500W RMS
55-2983 - WOOFER, 15  , DIE CAST, 500W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
55-2983
Order Code:
2827621
Technical Datasheet:
55-2983   Datasheet
See all Technical Docs

Product Information

:
Woofer
:
500W
:
8ohm
:
98dB
:
43.57Hz
:
30Hz
:
2.5kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 55-2983

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

78 In stock

78 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM387.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM387.21
 
4+ RM372.26