You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

55-2984 - 

WOOFER, 18 , DIE CAST, 700W RMS

55-2984 - WOOFER, 18  , DIE CAST, 700W RMS
55-2984 - WOOFER, 18  , DIE CAST, 700W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
55-2984
Order Code:
2827622
Technical Datasheet:
55-2984   Datasheet
See all Technical Docs

Product Information

:
Woofer
:
700W
:
8ohm
:
99dB
:
27.1Hz
:
30Hz
:
2.5kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

80 In stock

80 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

RM513.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM513.57
 
4+ RM493.72