You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AX0503A - 

Bench Power Supply, Adjustable, 3 Output, 2.7 V, 30 V, 2.5 A, 5 A

AX0503A - Bench Power Supply, Adjustable, 3 Output, 2.7 V, 30 V, 2.5 A, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
AX0503A
Order Code:
3430893
Technical Datasheet:
AX0503A   Datasheet
See all Technical Docs

Product Information

:
Adjustable
:
3 Output
:
2.7V
:
30V
:
2.5A
:
5A
:
-
:
99VAC
:
253VAC
:
3 Years
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Very lightweight and sturdy, the AX 503 power supply offers electronic current limitation in the event of overloads and overheating. The outputs have dual insulation in relation to the mains by means of double-well safety terminals, even for the earth socket
  • Linear technology
  • Green and red 3-digit LEDS
  • 2 x 30V/2.5A and 1 x 2.7V to 5.5V/5A outputs
  • Coupling of outputs in series or in parallel
  • TRACKING Mode

Applications

Test & Measurement, Maintenance & Repair

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/29/19

Contact me when back in stock

RM3,808.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3,808.17