You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MTX3291

Handheld Digital Multimeter, HH, True RMS, 4 Digit

MTX3291 - Handheld Digital Multimeter, HH, True RMS, 4 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
MTX3291
Order Code:
2945498
Product Range
ASYC IV Series
Technical Datasheet:
MTX3291   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
4

:
True RMS

:
60000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
60Mohm

:
3 Years

:
ASYC IV Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

IP67 rated portable multimeter with digital display allows direct measurement of the main electrical quantities benefit from an innovative design making them compact, rugged, leak-proof and comfortable to grip. One can use this training multimeter in total safety in electrical engineering and electronics. The design of this easy to use model is based on the principle of 1 key, 1 function. The dynamic recording functions (time/date-stamped Min, Max and AVG) are just as simple. Monitoring of voltage and current peaks enables to capture all the faults very easily.
  • 1000V-CAT III /600V CAT IV safety rating as per IEC 61010-1
  • LCD with backlighting with double 60000 count display
  • Easy to read 70 x 52mm LCD screen
  • Contextual reminder of connection on the screen
  • Current auto ranging, single terminal up to 10A
  • Simple surveillance mode displaying the time/date stamped min/max and avg values
  • SX-DMM software for real-time processing of the data on a PC
  • USB optical connector PC interface
  • Powered by 4 x AA batteries or Ni-MH batteries
  • Operation for up to 400hrs on batteries

Applications

Test & Measurement

Contents

Multimeter, 4 x 1.5V alkaline batteries, 1 red straight/straight lead 1.5m long, 1 black straight/straight lead 1.5m long, 1 red CAT IV 1KV test probe, 1 black CAT IV 1KV test probe, 1 user's manual on CD and 1 start-up guide on paper plus 1 bag, 1 USB cable with SCPI remote programming manual and SX-DMM software.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 9/7/20

Notify me when back in stock

RM2,137.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,137.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.