You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

31351104

Pluggable Terminal Block, 5 mm, 4 Ways, 28AWG to 12AWG, 5 mm², Screw, 16 A

METZ CONNECT 31351104
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31351104
Order Code:
2774528
Technical Datasheet:
31351104   Datasheet
See all Technical Docs

Product Overview

The 31351104 from Metz Connect is RP015xxVBLF (Type 351) series screw type pluggable terminal block with 4 poles. The 5mm pitch, straight pluggable terminal block is fastened to the PCB via matching multi-pin connectors.
  • Lift system, mounting flange
  • Wire entry codeable side perpendicular to plug direction
  • Insulating material is black colour PA66 (class CTI 600), contact material is CuSn
  • Rated wiring solid wire range from 0.08mm² to 2.5mm²
  • Rated wiring stranded wire range from 0.08mm² to 2.5mm²
  • Clearance and creepage distances is 3.6mm
  • IP 20 protection category according to IEC 60529
  • Minimum insulation strip length is 8mm
  • Overvoltage category III, pollution degree 3, 160V rated voltage, 2.5KV rated test voltage
  • Approved by UL, CRJUS, SEV standards, operating temperature range from -40°C to 105°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5mm

:
4Ways

:
28AWG to 12AWG

:
5mm²

:
Screw

:
16A

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 11/22/21

Notify me when back in stock

RM16.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM13.78
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM12.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM11.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM11.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM10.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --