You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AJT44L8821-014

Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, IP20, Through Hole Mount

METZ CONNECT AJT44L8821-014
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AJT44L8821-014
Order Code:
2442533
Technical Datasheet:
AJT44L8821-014   Datasheet
See all Technical Docs

Product Overview

The AJT44L series multi-port 1 x 2 8P8C RJ45 shielded Modular Connector for PC boards with side entry. It has CuSn contact material with selective 6-microinch gold flash contact surface and copper alloy shield material with nickel shield surface.
  • Solderable
  • LED yellow/green
  • 1A Current rating
  • 150V Voltage rating
  • 500MR Insulation resistance
  • 50mR Contact resistance
  • <=750 Durability plug cycles
  • IP20 Protection rating
  • -40 to 85°C Temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 2 (Ganged)

:
8P8C

:
-

:
IP20

:
Through Hole Mount

:
Right Angle

:
Shielded

:
Without Magnetics

:
With LED

:
Without Light Pipe

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

RM21.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM21.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM17.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM16.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM14.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM14.36
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM13.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --