You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ASP0641006

Pluggable Terminal Block, 3.81 mm, 10 Ways, 28AWG to 16AWG, 1.5 mm², Push In, 9 A

METZ CONNECT ASP0641006
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASP0641006
Order Code:
2434452
Technical Datasheet:
ASP0641006   Datasheet
See all Technical Docs

Product Overview

The ASP0641006 is a 10-pole green spring clamp Pluggable Terminal Block with push-button and wire entry uncodable side parallel to plug direction. It has centerline 3.81mm, direction of connection vertical 0°.
  • IP20 Protection
  • CTI600 Insulating material class

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.81mm

:
10Ways

:
28AWG to 16AWG

:
1.5mm²

:
Push In

:
9A

:
130V
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
More stock available to supplier lead times which is approximately 12/20/21

Notify me when back in stock

RM26.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM26.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM21.94
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM20.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM18.63
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM18.12