You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8327GF41-50CC

Adhesive, Silicone, Blue, 4.1 W/m.K, 0.2 MPa, Cartridge, 46 ml

MG CHEMICALS 8327GF41-50CC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8327GF41-50CC
Order Code:
3255895
Product Range
8327GF41 Series
Technical Datasheet:
8327GF41-50CC   Datasheet
See all Technical Docs

Product Range Selector (8327GF41 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone

:
Blue

:
4.1W/m.K

:
0.2MPa

:
Cartridge

:
46ml

:
142g

:
8327GF41 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

8327GF41 is a two-component, flame retardant, thermally conductive silicone gap filler. It is a smooth, non-sagging paste that stays firmly in place after being dispensed. The cured product creates a thermal path that efficiently dissipates heat from electronic devices. It retains its softness after curing which maximizes stress relief during thermal cycling. 8327GF41 can be used as a liquid alternative for prefabricated solid thermal pads.
  • Thermal conductivity of 4.1W/(m·K)
  • Quick low-temperature cure
  • 1:1 mix ratio
  • Flame retardant meets UL 94V-0
  • Reworkable

No Longer Manufactured

RM301.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM301.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --