You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

841WB-15ML

Coating, EMI and RFI Shielding, 1 Part, Water Based Nickel Conductive, Grey, Jar, 12 ml

MG CHEMICALS 841WB-15ML
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
841WB-15ML
Order Code:
2811942
Product Range
841WB
Technical Datasheet:
841WB-15ML   Datasheet
See all Technical Docs

Product Range Selector (841WB)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Water Based Nickel Conductive

:
EMI / RFI Shielding

:
Jar

:
Grey

:
12ml

:
-

:
841WB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

Product Overview

841WB-15ML is a water-based coating pigmented with conductive nickel flakes. It adheres well to plastics and most electronic substrates. It is easy to use, with no let-down and no heat cure necessary. The product is best applied with a brush. This print repairs damaged traces on keyboards, game controllers, remote controls, mixing boards and PCBs. It also creates conductive traces for prototyping, hobbies, or maker projects. It is great for making small connections in or between circuits, such as jumpers, through-holes, bridges and links. It can also be used to increase the surface area of contacts by painting the area around them. For applications requiring lower resistance, use the 843WB-15ML Water Based Silver Coated Copper Conductive Print or the 842WB-15ML Water Based Silver Conductive Print.
  • Provides effective EMI/RFI shielding over a broad range of frequencies
  • Resistivity of 0.027ohmcm
  • Non-flammable, low toxicity and no noxious odors
  • Ships as non-dangerous goods
  • Low regulated VOC content of 145g/L
Best Seller

14 In stock Need more?

14 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM154.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price
 
 
1+ RM154.59
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM151.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM148.42
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --