You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICREL SEMICONDUCTOR MIC29302WU

LDO Voltage Regulator, Adjustable, 2V to 26V in, 370mV drop, 1.27V to 25V/3A out, TO-263-5

MICREL SEMICONDUCTOR MIC29302WU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC29302WU
Order Code:
1100649
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MIC29302WU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for MIC29302WU

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MIC29302WU is a high-current low-Dropout Regulator with a Micrel's proprietary Super βeta PNP® process with a PNP pass element. The 3A LDO regulator features 450mV (full load) dropout voltage and very low ground current. Designed for high-current loads, this device also find applications in lower current, low dropout-critical systems, where their dropout voltage and ground current values are important attributes. Along with a total accuracy of ±2% (over-temperature, line and load regulation) the regulator features very-fast transient recovery from input voltage surges and output load current changes.
  • High current capability
  • Low dropout voltage
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Zero-current shutdown mode
  • Error flag signals output out-of-regulation

Applications

Power Management, Computers & Computer Peripherals, Automotive, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2V

:
26V

:
1Outputs

:
-

:
1.27V

:
25V

:
370mV

:
Surface Mount

:
TO-263 (D2PAK)

:
5Pins

:
-40°C

:
125°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

RM5.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price
 
 
1+ RM5.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM4.61
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --